JAE Electronics SF9 SIM Card Connectors

JAE Electronics SF9 SIM Card Connectors are compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones. The SIM card connector features a low-profile structure with normal or reverse mounting options. JAE Electronics SF9 SIM Card Connectors feature a rated current of 10uA to 1A, 1000MΩ insulation resistance, and 100mΩ contact resistance. Five portions of H/D ensure EMI/ESD countermeasure and prevention of instantaneous interruption caused by falling.

Features

  • 1A current rating
  • SMD termination style
  • 500V voltage rating
  • UL 94 V-0 flammability rating
  • Gold contact plating
  • 6 contacts
  • 5000 mating cycle durability
View Results ( 2 ) Page
Parça Numarası Açıklama
SF9W006S4AR1200 Hafıza Kartı Konnektörleri 1.8MM SIMM CARD USE W/ SF9-STS1-A
SF8V006S4AR1200 Hafıza Kartı Konnektörleri SIM Card Connector USE W/ SF8-STS1-A
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11