JAE Electronics ST51 microSD™ EXPRESS Card Connectors

JAE Electronics ST51 microSD™ EXPRESS Card Connectors are external storage devices capable of quickly reading and writing large amounts of data in a compact size. ST51 card connectors offer faster data transfer rates than conventional high-speed UHS-I and UHS-II standards. The JAE ST51 series is a microSD EXPRESS-compatible push-push connector that retains the locking performance and robustness of previous connectors while incorporating added measures for electromagnetic compatibility (EMC) and heat dissipation. The connector size remains similar to conventional products, and compatibility with UHS standard cards is preserved. The ST51 is ideal for all devices with expandable storage, including game consoles, action cameras, drones, and more.

Features

  • microSD EXPRESS card connector
  • Easy-to-use push-push card eject mechanism
  • Strong mechanical lock structure for vibration and shock resistance
  • Card detection switch included
  • Multi-point hold-down structure for strength, EMC, and heat dissipation
  • Card mis-insertion prevention structure

Applications

  • Game consoles
  • Action cameras
  • Drive recorders
  • Drones
  • PCs

Specifications

  • 17 + 2 (switch) contacts
  • Maximum initial contact resistance
    • 100mΩ signal
    • 1mΩ detection switch
  • 500VAC/minute dielectric withstanding voltage
  • 1000MΩ minimum initial insulation resistance
  • 5000 mating cycles
  • 1A maximum rated current
  • 10V maximum rated voltage
  • -25°C to +85°C operating temperature range

Outer Dimensions

Mechanical Drawing - JAE Electronics ST51 microSD™ EXPRESS Card Connectors
Yayınlandı: 2025-08-14 | Güncellenmiş: 2025-12-23