JAE Electronics WP10 Board-to-Board Connectors
JAE Electronics WP10 Board-to-Board Connectors feature high-current compatible power terminals with 10A rated current. WP10 features the smallest size in class (2.2mm width and 0.7mm stacking height) for a high-current compatible connector. JAE WP10 connectors allow for 10A power distribution, which is the largest rated current for smartphones. The hold down structure prevents damage to the insulator during mating. An integrated lock area provides high reliability and high extraction force. JAE Electronics WP10 connector series also uses a 2-point contact structure for drop impact and vibration resistance.Features
- 2 rows, 0.7mm stacking height, 2.2mm width
- Power terminals compatible with 10A
- 2-point contact design structure for both power and signal terminals to resist twisting stress and enhance retention strength
- Durable hold-down structure
- Lock area enhances retention force
- Adds protection to the mating surface to prevent damage to the plastic insulator
- Contact structure ensures high wear-resistance and high conduct reliability
Specifications
- Current
- 0.4A/terminal (signal terminal)
- 5.0A/terminal (power terminal)
- 50V rated voltage
- Contact resistance
- 40mΩ max. (signal terminal)
- 20mΩ max. (power terminal)
- 100MΩ (min.) insulation resistance
- -40ºC to +85ºC operating temperature range
Applications
- Smartphones
- Wearable devices
- Tablet PCs
Yayınlandı: 2015-12-15
| Güncellenmiş: 2022-03-11