JAE Electronics WP12 15A Battery Board-to-Board Connectors

JAE Electronics WP12 Compact 15A Battery Board-to-Board Connectors are high-power FPC connectors that enable faster charging speeds and higher-capacity batteries for smartphones, wearable devices, and tablets. The WP12 series supports 15A of current, 1.25 times higher than the WP10 series with the same pitch and stacking height. JAE WP12 Battery Board-to-Board Connectors also achieve further miniaturization, excellent mating operability, and higher extraction force than the WP10 series.

Features

  • 0.4mm pitch, 0.7mm stacking height
  • Power terminal and hold-down support, 15A supply
  • Enhanced mating guide length (0.45mm pitch, 0.46mm width direction)
  • High extraction force achieved with additional detent feature in hold-down (over 10N)
  • Improved workability with a clear click feeling
  • Highly reliable 2-point contact
  • Nickel barrier on contact prevents solder wicking

Applications

  • Smartphones
  • Smart glasses
  • Augmented reality/virtual reality (AR/VR) headsets
  • Tablet PCs
  • Gaming terminals
  • Other portable devices

Specifications

  • Number of contacts
    • Six positions (signal)
    • Four positions (power)
    • Two positions (hold-down)
  • Contact resistance
    • Signal terminal
      • 20mΩ maximum (initial)
      • 30mΩ maximum (after test)
    • Power terminal + hold-down
      • 5mΩ maximum (initial)
      • 20mΩ maximum (after test)
  • Rated current
    • 0.3A signal terminal
    • 15A power terminal + hold-down
  • 50VAC/DC rated voltage
  • 100MΩ minimum (initial) insulation resistance
  • 250VAC dielectric withstanding voltage
  • 10 mating cycles durability
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - JAE Electronics WP12 15A Battery Board-to-Board Connectors
Yayınlandı: 2025-05-13 | Güncellenmiş: 2025-05-20