JAE Electronics WP25D 0.35mm Board-to-Board Connectors
JAE Electronics WP25D Connectors are stacking type board-to-board (FPC) connectors featuring special hold-downs that can be used as power supply terminals. These low-profile connectors feature a 0.35mm pitch, 2 rows, and 0.7mm stacking height. The series equips high-current terminals that help minimize the number of terminals typically required in standard connectors. JAE Electronics WP25D Connectors are ideal for high-density mounting in smartphones and other slim and compact communication devices.Features
- 0.35mm pitch, 2 rows, 0.7mm stacking height
- Two terminals for power supply compatible with 3A each
- Two-point contact design resists twisting stress
- Improved workability with a clear click feeling
- Contact structure ensures high wear resistance and high contact reliability
- Lead free (nickel barrier on contact prevents solder wicking)
- 70mΩ maximum (initial) contact resistance
- 0.3A per terminal AC, DC rated current per terminal (signal and power)
- 50V AC, DC rated voltage
- -40°C to +85°C operating temperature range
Applications
- Communication devices
- Smartphones
- Mobile phones
Yayınlandı: 2016-08-29
| Güncellenmiş: 2022-03-11