JAE Electronics WP26 Connectors
JAE Electronics WP26 Connectors are low-profile stacking type board-to-board (FPC) connectors with a 0.35mm pitch, 2 rows, and 0.6mm stacking height. The series is ideal for high-density mounting in slim and compact devices and provides high wear resistance and high contact reliability. The WP26 series protects the mating surface to prevent damage to the insulator in case force is applied while connectors are misaligned. Applications for JAE Electronics WP26 Connectors include information communication devices such as smartphones and mobile phones.Features
- 0.35mm pitch, 2 rows, 0.6mm stacking height
- Hold-down structure adds protection to the mating surface to prevent damage to the insulator (armored)
- 2-point contact design to resist twisting stress
- Improved workability with a clear click feeling
- Contact structure ensures high wear resistance and high contact reliability
- Lead free (nickel barrier on contact prevents solder wicking)
Applications
- Communications devices
- Smartphones
- Mobile phones
Yayınlandı: 2016-10-25
| Güncellenmiş: 2024-09-11