JAE Electronics WP26DK Stacking Type Board-to-Board Connectors

JAE Electronics WP26DK Stacking Type Board-to-Board (FPC) Connectors are designed for small mobile devices such as smartphones, wearable devices, and tablet PCs. The connectors are extremely compact with a 0.35mm terminal pitch, a 1.9mm width, and a 0.6mm mated height. The series meets the market's need for a smaller connector that supports higher currents and improved mechanical strength. The connectors offer an optimized metal armor structure to prevent mechanical damage to the internal insulator surfaces during mating. JAE Electronics WP26DK Stacking Type Board-to-Board Connectors are designed for new technologies such as 5G and meet the increasing need for mounting density of parts in small mobile devices.

Features

  • 0.35mm pitch, 2 rows, 0.6mm stacking height, 1.9mm width
  • Two hold-downs for power supply, supports transmission of 3A
  • Hold-down structure adds protection to the mating surface to prevent damage to the insulator (armored)
  • Improved workability for users with a clear click feeling
  • Robust design with metal fitting to prevent damage to the internal insulator surfaces during mating
  • Highly reliable 2-point contact structure
  • Nickel barrier on contact prevents solder wicking
  • Supports MIPI, USB3.1 Gen2, and PCIe Gen3 transmission

Applications

  • Mobile phones
  • Smartphones
  • Wearable devices
  • Tablet PCs
  • Notebook PCs
  • Digital cameras
  • VR/AR headsets
  • Small portable devices
Yayınlandı: 2020-07-21 | Güncellenmiş: 2024-05-31