JAE Logo

JAE WP7 Series Board to Board Connectors

The JAE WP7 Series features 0.4mm pitch Board to Board Connectors with a 0.7mm stacking height that are ideal for high-density mounting in slim information communication devices such as mobile phones, LCDs, notebook PCs, and PDAs. Design features include a contact structure that ensures high wear-resistance and high contact reliability, secure hold-downs to prevent insulator breakage and peeling from FPC, and 2-point contact design to resist twisting stress. JAE offers the WP7 Series Board to Board  Connectors with a high removal force for lower pin count versions and a lower insertion force for higher pin counts. The low and high pin count versions feature the same mounting pattern to meet different product function requirements.

Features
  • 0.4mm pitch, 2 rows, 0.7mm stacking height
  • Contact structure ensures high wear-resistance and high contact reliability
  • Secure hold-downs prevent insulator breakage and peeling from FPC
  • 2-point contact design to resist twisting stress
  • Pb-free. Ni barrier on contact prevents solder wicking
  • High removal force for WP7A (low pin count: 10 - 30 positions)
  • Low insertion force for WP7B (high pin count 40 - 70 positions)
  • Mounting pattern for WP7A and WP7B is the same

Physical Specifications
  • Contact: Cu alloy / Au plating (0.1µm min.)
  • Insulator: Heat-resistant plastic
  • Hold-Down:
    • Plug: Cu alloy / Au plating (0.1µm min.)
    • Receptacle: Cu alloy / Sn plating

General Specifications
  • No of Contacts:
    • WP7A: 10, 16, 20, 26, 30
    • WP7B: 40, 50, 60, 70
  • Pitch: 0.42mm, 2 rows
  • Operating Temperature: - 40ºC to +85ºC
  • Contact Resistance: 70mΩ max. (initial)
  • Life Time: 50 mating cycles
  • Rated Current: DC 0.2 A each per terminal
  • Rated Voltage: AC, DC 50V
  • Insulation Resistance: 100MΩ max. (initial)
  • Dielectric Withstanding Voltage: AC250Vr.m.s per minute
  • (WP7A) Total Insertion Force: 1.50N x n max. (n: No of pos.)
  • (WP7A) Total Removal Force: 1.50N x n max. (n: No of pos.)
  • (WP7B) Total Insertion Force: 1.00N x n max. (n: No of pos.)
  • (WP7B) Total Removal Force: 1.10N x n max. (n: No of pos.)

  • JAE Electronics
  • Connectors|Connector-Rectangular
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01