JAE Electronics MM80 DDR3 High Speed Connectors

The JAE Electronics MM80 Series DDR3 High Speed Connectors support DDR3 SDRAM SODIMM for small, high-capacity memory modules in devices such as notebook PCs and hand-held equipment. JAE Electronics designed the MM80 Series 204-position socket connectors with an incorrect-insertion block structure that prevents the latch from locking if the memory module is not correctly and fully inserted.

Features

  • 204 pin socket for DDR3 SDRAM SODIMM, compatible with JEDEC standard (MO-268C)
  • Right-angle SMT type, connector height is available in two types: 5.2mm and 9.2mm. Reverse mounting type also available (heights: 5.2mm, 9.2mm)
  • Structure prevents incomplete insertion by blocking the latch from locking if the memory module is not fully inserted
  • Incorrect-insertion prevention key operating voltage is DDR3 compatible 1.5V
  • Contact stability is improved with our unique contact structure

Specifications

  • Number of Contacts: 204 pos.
  • Contact Resistance: 40mΩ max.
  • Dielectric Withstanding Voltage: AC500Vrms per minute
  • Contact Pitch: 0.6 mm
  • Operating Temperature: -55 Deg. C to 85 Deg. C
  • Rated Current: 0.3A per contact
  • Insulation Resistance: 100MΩ min.
  • Durability: 25 cycles
  • Applicable DIMM Board Thickness: 1.0 ± 0.1mm

Applications

  • Notebook PC
  • Desktop PC
  • Server
  • FAX
  • Copier
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
MM80-204B1-1 MM80-204B1-1 Veri Sayfası DIMM Konnektörler DDR3 SDRAM 204P CONNECTOR,5.2mm
MM80-204B1-1R MM80-204B1-1R Veri Sayfası DIMM Konnektörler DDR3 SDRAM, REVERSE 204P CONNECTOR,5.2mm
Yayınlandı: 2011-01-21 | Güncellenmiş: 2022-03-11