JKL Components Cold Cathode Fluorescent Lamps (CCFLs)
JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.Features
- Mercury vapor discharge light source
- Unique electrical, photometric, and environmental characteristics
- Compact design
- High operating voltage
- 5mA operating supply current
- High surface intensity (Cd/m2)
Applications
- LCD backlighting
- Digital scanners
- CCD camera illuminators
Additional Resource
View Results ( 25 ) Page
| Parça Numarası | Veri Sayfası | Başlangıç Voltajı | İşletim Besleme Voltajı | İşletim Besleme Akımı | Parlaklık | Uzunluk | Çap |
|---|---|---|---|---|---|---|---|
| CF20228-31B | ![]() |
1.3 kV | 515 V | 5 mA | 46000 cd/m2 | 228 mm | 2 mm |
| BF26250-24B | ![]() |
1.3 kV | 525 V | 5 mA | 30000 cd/m2 | 250 mm | 2.6 mm |
| BF20226-24B | ![]() |
1.275 kV | 510 V | 5 mA | 46000 cd/m2 | 226 mm | 2 mm |
| BF22180-28B | ![]() |
1.14 kV | 380 V | 5 mA | 38000 cd/m2 | 180 mm | 2.6 mm |
| BF26240-24B | ![]() |
1.25 kV | 505 V | 5 mA | 30000 cd/m2 | 240 mm | 2.6 mm |
| BF20125-28B | ![]() |
700 V | 280 V | 5 mA | 38000 cd/m2 | 125 mm | 2 mm |
| BF22312-45B | ![]() |
1.16 kV | 750 V | 5 mA | 30000 cd/m2 | 312 mm | 2.2 mm |
| BF20325-24B | ![]() |
1.83 kV | 735 V | 5 mA | 46000 cd/m2 | 325 mm | 2 mm |
| BF22258-25B | ![]() |
1.6 kV | 535 V | 5 mA | 38000 cd/m2 | 258 mm | 2.2 mm |
| BF20218-24B | ![]() |
1.7 kV | 740 V | 5 mA | 38000 cd/m2 | 218 mm | 2 mm |
Yayınlandı: 2023-09-13
| Güncellenmiş: 2024-06-05