JKL Components ZCTR-06 LED RGB Remote Controller

JKL Components ZCTR-06 LED RGB Remote Controller is designed for RGB lighting color control. JKL ZCTR-06 comes with a wireless controller with a sliding dial that can cycle through 55 color modes. It outputs red, green, and blue channels that use a common anode connection. The controller features a variety of pattern modes, as well as brightness and speed increase/decrease function for the pattern mode. The ZCTR-06 has <5A of output current per channel and 180W of output power at 12V or 360W at 24V.

Features

  • Wireless remote
  • 55 color modes
  • 14 pattern modes

Control Descriptions

Chart - JKL Components ZCTR-06 LED RGB Remote Controller
Yayınlandı: 2015-03-05 | Güncellenmiş: 2022-03-11