JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon
JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon offers a flexible solution for multicolor applications. The ZFS-105000-24RGB measures 10mm x 5000mm and has a current of 3A with an LED viewing angle of 100°. JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon features peel and stick tape in the back for easy mounting.Features
- 24VDC voltage rating
- 3.0A current rating
- 100° LED viewing angle
- Standard Packaging
- 5M reel (300 LEDs)
- Optional Packaging
- Individual 500mm sections (30 LEDs)
- Order as ZFS-105000-24RGB/SEC
- Note: Individual sections ARE NOT supplied with insulated wire connections
Dimensions
Yayınlandı: 2016-05-17
| Güncellenmiş: 2022-03-11