JKL Components ZFS Accessories

JKL Components ZFS Accessories functions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface. These accessories use 22AWG jacketed cabling, ensuring durability and consistent current handling for LED applications. The ZFS accessories offer a 5A maximum current rating. These accessories are designed for use with 12VDC and 24VDC LED systems. The ZFS‑325‑J2 functions as a 2‑way DC power splitter and the ZFS‑XH304‑ILS provides an in‑line rocker switch with the same barrel connector.

ZFS-XH304-ILS Dimension Diagram

Mechanical Drawing - JKL Components ZFS Accessories

ZFS-325-J2 Dimension Diagram

Mechanical Drawing - JKL Components ZFS Accessories
Yayınlandı: 2026-03-11 | Güncellenmiş: 2026-03-12