JKL Components ZM-129-CW Mini LED Sign Module
JKL Components ZM-129-CW Mini LED Sign Module are IP67 waterproof rated and include built-in 3M tape mounting. This cool white color LED module features a 12VDC input voltage, 160° wide beam, 50 modules per strand, 0.36W power per module, and 6000°K color temperature. The ZM-129-CW wide beam LED module is RoHS compliant and operates at a -20°C to 50°C temperature range. This LED module is ideal for tight spaces and signage, including channel lights.Features
- Built-in 3M tape mounting
- 2.44″/62mm spacing between LEDs
- 12VDC input voltage
- Cool white color
- 160° wide beam
- 50 modules per strand
- 0.36W power per module
- 33lm lumen flux per module
- 6000°K color temperature
- -20°C to 50°C operating temperature range
- IP67 waterproof rated
- RoHS compliant
- 12mm x 10mm x 9mm dimensions
Applications
- Tight spaces
- Signage
- Channel lights
Yayınlandı: 2023-08-14
| Güncellenmiş: 2023-09-13