Johanson Manufacturing / Knowles Air Capacitors
Johanson Manufacturing / Knowles Air Capacitors feature long rotational life and >106MΩ insulation resistance. These capacitors also feature a one-piece self-locking constant drive mechanism. The mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas. These substantial contact areas ensure uniform torque, high Q, and low dynamic tuning noise. The air capacitors operate at -65°C to 125°C temperature range and are RoHS-compliant. These capacitors are used in filter tuning, crystal trimming, RF amplifiers, impedance matching, interstage coupling, and oscillators.Features
- Long rotational life
- Lead solderless design
- >106MΩ insulation resistance
- 250VDC working voltage (500VDC test voltage)
- RoHS compliant
- -65°C to 125°C operating temperature range
Applications
- Impedance matching
- Interstage coupling
- Filter tuning
- Crystal trimming
- RF amplifiers and oscillators
Yayınlandı: 2023-04-04
| Güncellenmiş: 2025-10-28