Johanson Manufacturing / Knowles Thin-Trim Capacitors

Johanson Manufacturing / Knowles Thin-Trim Capacitors are ideal for applications where size and performance are critical. These single-turn capacitors exhibit impressive electrical characteristics and can be used for frequencies up to 2GHz. The thin-trim capacitors operate at >10MΩ insulation resistance and -55°C to 125°C temperature range. These single-turn capacitors are ideally used in medical devices, cordless and cellular phones, RF amplifiers, and broadband wireless LANs.

Specifications

  • >104 MΩ insulation resistance
  • -55°C to 125°C temperature range
  • 250VDC (500VDC test) working voltage
  • RoHS compliant

Applications

  • RF Amplifier
  • Medical devices
  • Cordless and Cellular phones
  • Broadband wireless LAN
  • LC filters and networks
  • DR/Crystal oscillator

Chart

Chart - Johanson Manufacturing / Knowles Thin-Trim Capacitors
Yayınlandı: 2023-01-23 | Güncellenmiş: 2025-10-28