Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD)

Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD) is an impedance-matched Balun + Filter device designed for the Semtech LoRa Connect™ and LoRa Edge™ series chipsets. This device incorporates WiFi, GPS/GNSS/Beidou bands, and a complete front-end. The 2000PC15C0040001E IPD provides necessary attenuation for FCC and ETSI requirements. This device replaces a complex RF front end with a single Integrated Passive Device (IPD).

Features

  • Designed for the Semtech LoRa Connect™ and LoRa Edge™ series chipsets
  • Integrates WiFi and GPS/GNSS/Beidou bands, complete front-end
  • Provides necessary attenuation for FCC and ETSI requirements
  • Replaces complex RF front end with a single Integrated Passive Device (IPD)

Specifications

  • Attenuation frequency range:
    • 4800MHz to 5000MHz at 40-minute attenuation (dB)
    • 7200MHz to 7500MHz at 40-minute attenuation (dB)
    • 9600MHz to 10000MHz at 30-minute attenuation (dB)
    • 12000MHz to 12500MHz at 30-minute attenuation (dB)
    • 14400MHz to 15000MHz at 20-minute attenuation (dB)
    • 16800MHz to 17500MHz at 5-minute attenuation (dB)
    • 19200MHz to 20000MHz at 9-minute attenuation (dB)
    • 21600MHz to 22500MHz at 15minute attenuation (dB)
    • 24000MHz to 25000MHz at 4-minute attenuation (dB)
  • GPS/GNSS/Beidou Rx frequency:
    • Balanced impedance (transceiver side):
      • Impedance-matched to Semtech chipsets (LR1110, LR1120, and LR1121)
    • 50Ω unbalanced impedance (antenna side)
    • 1.4dB typical (2dB maximum) insertion loss
    • 10dB minute return loss
    • 180°±15° phase difference
    • 2dB maximum amplitude difference
  • WiFi passband frequency:
    • 2400MHz to 2500MHz frequency range
    • Balanced impedance (transceiver side):
    • Impedance-matched to Semtech chipsets (LR1110, LR1120, and LR1121)
      • 50Ω unbalanced impedance (antenna side)
    • 0.8dB typical (1.2dB maximum) insertion loss
    • 10dB minute return loss
  • 2W (CW)  power capacity
  • -40°C to 85°C operating temperature range

RF Measurement of Component

Performance Graph - Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD)

Mechanical Diagram

Mechanical Drawing - Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD)
Yayınlandı: 2025-11-12 | Güncellenmiş: 2026-01-14