Johanson Technology 2450AD18A6050 Mini Ultra-Wide Triple Band Antenna

Johanson Technology 2450AD18A6050 Mini Ultra-Wide Triple Band Antenna is a miniature BLUETOOTH®/Wi-Fi® 6E and UWB internal chip antenna that operates in the 2400MHz to 2500MHz, 4900MHz to 5850MHz, and 5850MHz to 7200MHz bands. With IEEE 802.11 ax compliance, the surface mount 2450AD18A6050 Antenna offers a single feed point with radiation efficiencies of up to 85%. The 2450AD18A6050 Mini Ultra-Wide Triple Band Antenna features a corner PCB mount design in an EIA 1206 (3216 metric) package measuring 3.20mm x 1.60mm x 0.50mm in dimension. Other features include a 50Ω impedance, 3W maximum power capacity, and a -40°C to +85°C operating temperature range.

Features

  • 2.45GHz/6.05GHz BT/Wi-Fi and UWB ceramic mini antenna
  • Single-feed
  • Corner mount
  • Frequency bands
    • 2400MHz to 2500MHz
    • 4900MHz to 5850MHz
    • 5850MHz to 7200MHz
  • Peak gain (YZ-plane)
    • +2.0dBi typical for 2400MHz to 2500MHz
    • +1.5dBi typical for 4900MHz to 5850MHz
    • +2.5dBi typical for 5850MHz to 7200MHz
  • 5dB to 6dB minimum return loss
  • Average gain (YZ-plane)
    • -1.5dBi typical for 2400MHz to 2500MHz
    • -2.0dBi typical for 4900MHz to 5850MHz and 5850MHz to 7200MHz
  • 74% to 85% radiation efficiency
  • 50Ω impedance
  • 3W maximum power capacity
  • Temperature ranges
    • -40°C to +85°C operating
    • +5°C to +35°C storage
  • 3.20mm x 1.60mm x 0.50mm in dimension (LxWxT)

Applications

  • Gaming (VR/AR)
  • Audio
  • Video
  • Bluetooth
  • Wi-Fi 2.4
  • Wi-Fi 5.5
  • Wi-Fi 6
  • Wi-Fi 6E

Mechanical Drawing

Mechanical Drawing - Johanson Technology 2450AD18A6050 Mini Ultra-Wide Triple Band Antenna
Yayınlandı: 2021-10-13 | Güncellenmiş: 2024-05-21