Johanson Technology Small Form Factor, Sub-1GHz Antennas
Johanson Technology Sub-1GHz SMD antennas provide a small form factor and feature frequency coverage from 470MHz to 2690MHz. These antennas include ceramic chip antennas and internal SMD chip antennas. Specifications include a 2W to 3W maximum power rating, 50Ω impedance, and a -40°C to +85°C operating temperature range. Johanson Technology Sub-1GHz SMD Antennas are ideal for Americas/Europe/Asia Sub-GHz ISM applications such as smart home, wireless thermostats, AMR, fitness, and lighting controls.Features
- 470MHz to 2690MHz frequency range
- 50Ω impedance rating
- 2W to 3W power rating
- -40°C to +85°C operating temperature range
Applications
- Smart home
- Wireless thermostats
- AMR
- Fitness
- Lighting controls
Additional Resources
Associated Dev Tool
Yayınlandı: 2019-09-30
| Güncellenmiş: 2025-01-23