Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters
Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters are available in a 0603 case size with a frequency range of 7737MHz to 8237MHz. These band-pass filters operate at 1W maximum power rating and 1.65dB maximum insertion loss. The 8000BP14A050000xT UWB CH 9 band pass filters comply with RoHS. These band-pass filters are available in both standard and AEC-Q200-qualified versions.
Features
- 7737MHz to 8237MHz passband
- SMD, EIA 0603 case size
- 1W maximum power rating
- 1.65dB maximum insertion loss
- RoHS compliant
- AEC-Q200 qualified
Characteristics Curve
Measuring Diagram
Dimensions
Datasheets
Yayınlandı: 2025-11-12
| Güncellenmiş: 2026-02-03