Johanson Dielectrics High Voltage Surface Mount MLCCs
Johanson Dielectrics High-Voltage Surface Mount MLCCs offer a voltage range from 250 - 6,000VDC and feature a special internal electrode design that reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design of the high-voltage SMT MLCCs from Johanson Dielectrics results in increased capacitance values in given case size and voltage rating. These MLCCs, available in NPO and X7R dielectrics, have a capacitance range from 10pF to 0.47µF and are suitable for a wide variety of telecommunication, commercial, and industrial applications.Features
- 250 to 6,000VDC voltage range
- Unique design increases capacitance values in given case sizes and voltage ratings
- Designed and manufactured to EIA198 and subjected to 100% electrical testing
- Case sizes (0805 - 2225)
- 10pF - 0.47µF capacitance range
Applications
- Analog & digital modems
- Lighting ballast circuits
- DC-DC converters
- LAN/WAN interface
- Voltage multipliers
- Back-lighting inverters
Yayınlandı: 2013-05-08
| Güncellenmiş: 2022-06-26