Johnson Electric EC Fans & Blowers

Johnson Electric Electronically Commutated (EC) Fans and Blowers feature plastic or diecast aluminum housing with a plastic impeller and steel rotor. These fans can be installed in any position and offer continuous operation (S1) mode, maintenance-free ball bearings, and a clockwise rotation direction viewed toward the rotor. Johnson Electric EC Fans and Blowers are designed to provide a lifetime of 40,000 hours. The series conforms to EN 60335-1, and some models also conform to UL 1004-3 standards. Ideal applications include air purification, air handling units, air movers, fan filter units, dehumidifiers, and more.

Features

  • Clockwise rotation direction, viewed toward rotor
  • Maintenance-free ball bearings
  • Rotor
    • Fans: zinc-plating steel
    • Blowers: ZAM® steel rotor
  • Number of blades
    • Fans: 7
    • Blowers: 61
  • Plastic or diecast aluminum housing
  • Plastic impeller
  • Continuous operation (S1) mode
  • Install in any position
  • 40,000-hour lifetime
  • Protection rating
    • Fans: IP54
    • Blowers: IP24
  • Insulation class B
  • Conforms to EN 60335-1 (some models also conform to UL 1004-3)

Applications

  • Air purification
  • Fan filter units
  • Cabinet cooling
  • Energy recovery ventilators
  • Dehumidifiers
  • Air handling units
  • Air movers
Yayınlandı: 2023-09-18 | Güncellenmiş: 2026-03-19