Saia-Burgess V4L Subminiature Switches

Saia-Burgess V4L Subminiature Switches feature a long overtravel of 2.2mm and various terminal and actuator options, including plunger, plain lever, and ice break lever. The switches offer IP6K7-rated sealed and pre-wired models. The V4L series has a snap-action coil spring mechanism with a stainless steel spring and change-over (normally closed (NC) or normally open (NO) contact arrangement). The Saia-Burgess V4L Subminiature Switches operate with a 500mm cable or solder terminals, a 250VAC max voltage rating, and a 2N to 2.5N actuating force range.

Features

  • Long 2.2mm minimum overtravel
  • IP6K7 sealed option
  • Pre-wired option
  • Solder terminals
  • IEC 60335-1, 4. ed. compliant
  • Actuator options
    • Plunger
    • Plain lever
    • Ice break lever
  • ENEC, UL, and CSA approvals

Specifications

  • 20mm x 11mm x 6.4mm dimensions
  • 2N to 2.5N actuating force range
  • 500mm cable or solder terminals
  • CO circuit
  • Silver contacts
  • 250VAC max voltage rating
  • 5A resistive load rating
  • 2A to 3A motor load range
  • Glass fiber reinforced polyamide (PA 6.6) housing
  • Polyacetal (POM) plunger
  • Snap-action coil spring mechanism
    • Stainless steel spring
    • Change-over, NC or NO
  • -40°C to +85°C operating temperature range

Application Circuit Diagram

Application Circuit Diagram - Saia-Burgess V4L Subminiature Switches

Dimensions

Chart - Saia-Burgess V4L Subminiature Switches
Yayınlandı: 2024-07-09 | Güncellenmiş: 2024-08-05