Saia-Burgess V4NC Subminiature Snap-Action Microswitches
Saia-Burgess V4NC Subminiature Snap-Action Microswitches measure 20mm x 10.3mm x 6.4mm and offer an IP6K7 protection rating and IP40 flux-proof terminal entries. The components feature a snap-action coil spring mechanism with a stainless steel spring and include four actuator types: plunger, plain levers, roller levers, and simulated roller levers. Saia-Burgess V4NC Subminiature Snap-Action Microswitches feature a 250VAC rating up to 5A and operate in a -40°C to +85°C temperature range (up to +120°C available).Features
- Wide variety of levers
- IP6K7 sealed enclosure, IP40 flux proof terminal entries
- Solder, PCB, and faston terminals
- Snap action col-spring mechanism with stainless steel spring
- Automotive standard approved
- Side mounting (peg-mounting option available)
- High-temperature option available
- Pre-wired option available
Applications
- Critical functions
- Vending machines
- ATMs
- Safety
- Industrial handling equipment
- Materials handling equipment
Specifications
- 250VAC rating at 5A
- 20mm x 10.3mm x 6.4mm dimensions
- 0.9N to 2.5N actuation force
- 3A to 5A resistive load
- 2A to 3A motor load
- 500mm cable
- Actuators
- Plunger
- Plain levers
- Roller levers
- Simulated roller levers
- Glass-fiber reinforced Polyamide (PA 6.6) housing
- Functions
- Change-over (CO)
- Normally closed (NC)
- Normally open (NO)
- Contacts
- Fine silver
- Gold-plate on silver
- Gold alloy on silver palladium (crosspoint)
- Gold flashed terminals
- -40°C to +85°C temperature range (up to +120°C available)
- 3x 106 cycles minimum mechanical life (impact-free actuation)
Yayınlandı: 2021-03-22
| Güncellenmiş: 2024-07-10