Saia-Burgess X6 Ultraminiature Snap-Action Microswitches

Saia Burgess X6 Ultraminiature Snap-Action Microswitches measure 12.8mm x 6.5mm x 5.8mm and offer a 250VAC rating up to 3A with an IP40 protection rating. The components are offered with three actuator types (plunger, plain levers, and simulated roller lever/cam follower). These high current microswitches feature a snap-action, coil spring mechanism with a stainless steel spring (single-pole, change-over contact) and function within the -40°C to +85°C temperature range. The X6 Ultraminiature Snap-Action Microswitches are also compliant with the glow wire test IEC 60335-1, 4. ed.

Features

  • Snap-action, coil-spring mechanism with stainless steel spring, single-pole change-over contact
  • Small size
  • High current
  • PCB, through-hole mounting
  • IP40 sealing
  • Compliant to glow wire test IEC 60335-1, 4.ed.
  • ENEC and cULus approvals

Applications

  • Critical functions
    • Vending machines
    • ATMs
  • Saftey applications
    • Industrial handling equipment
    • Materials handling equipment

Specifications

  • Rating up to 250VAC at 3A
  • 12.8mm x 6.5mm x 5.8mm in dimension
  • 0.50N to 1.50N actuation force range
  • Actuators
    • Plunger
    • Plain lever
    • Simulated roller lever/cam follower
  • -40°C to +85°C temperature range
  • 106 cycle minimum mechanical life (impact-free actuation)
  • Flame-retardant glass-fiber reinforced nylon housing
  • Polyacetal (POM) plunger
  • AgNi contacts
  • Brass terminals, silver flashed
Yayınlandı: 2021-03-22 | Güncellenmiş: 2022-03-11