Saia-Burgess XC Subminiature Snap-Action Microswitches

Saia Burgess XC Subminiature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +140°C with an IP40 protection rating. The components feature a 250VAC rating up to 10A maximum with five actuator types available (plunger, mushroom plunger, plain levers, simulated roller lever/cam follower, and roller levers). The XC microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 19.9mm x 9.5mm x 6.4mm.

Features

  • Wide range of forces and variants
  • Long mechanical and electrical life
  • Solder, PCB, and fastron terminal options
  • High temperature
  • IP40 rated
  • ENEC, UL, cUL, and CSA approvals
  • Compliant to glow wire test IEC 60335-1, 4. ed.

Applications

  • Critical functions
    • Vending machines
    • ATMs
  • Saftey applications
    • Industrial handling equipment
    • Materials handling equipment

Specifications

  • 250VAC rating at 10A maximum
  • 19.9mm x 9.5mm x 6.4mm in dimension
  • Melamine-formaldehyde housing, thermosetting
  • Plungers
    • POM for T85
    • PPS for T125 and T150
  • Actuators
    • Plunger
    • Mushroom
    • Plain
    • Simulated roller lever/cam follower
    • Roller levers
  • Snap-action system with a stainless steel tension spring
  • Functions
    • Change-over
    • NO
    • NC
  • Fine silver (Ag) or 10µm gold (Au) contacts, micro profile
  • -40°C to +85°C temperature range (up to +140°C available)
  • 0.6N to 3.0N actuating force
  • Mechanical life up to 5 x 107 cycles
  • IP40 protected enclosure
  • Side mounting via mounting holes
  • stainless steel actuator (PA66-GF35)
  • CuZn or CuSn contact carriers
Yayınlandı: 2021-03-19 | Güncellenmiş: 2022-03-11