Saia-Burgess XG Miniature Snap-Action Microswitches

Saia Burgess XG Miniature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +150°C with an IP40 protection rating. The components feature a 250VAC rating up to 26A maximum with four actuator types available (plunger, plain levers, simulated roller lever, and roller levers). The XG microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 27.8mm x 15.9mm x 10.3mm.

Features

  • Snap-action, single-pole beryllium bronze blade mechanism with wiping contacts
  • IP40 protection
  • Side mounting via mounting holes
  • Wide range of forces and ratings
  • High current
  • High-temperature option
  • Solder, faston, and PCB terminals
  • Compliant to glow wire test IEC 60335-1, 4.ed.
  • ENEC UL, cUL, and CSA approvals

Applications

  • Critical functions
    • Vending machines
    • ATMs
  • Saftey applications
    • Industrial handling equipment
    • Materials handling equipment

Specifications

  • 250VAC rating at 26A maximum
  • 27.8mm x 15.9mm x 10.3mm in dimension
  • 0.25N to 3.2N actuating force
  • Stainless steel actuators
    • Plunger
    • Plain levers
    • Roller levers
    • Simulated roller levers
  • Melamine-formaldehyde thermosetting housing
  • Plunger (depending on temperature/type)
    • POM
    • PPS
    • MF
  • Functions
    • Change-over (CO)
    • Normally closed (NC), except XGG and XGK
    • Normally open (NO)
  • Contacts
    • Fine silver (Ag)
    • Silver nickel (AgNi10)
    • Gol-plated (Au)
    • Silver cadmium oxide (AgCdO)
  • -40°C to +150°C temperature range
  • Mechanical life
    • 2x 105 cycles minimum
    • 5x 106 cycles maximum
Yayınlandı: 2021-03-22 | Güncellenmiş: 2022-03-11