Johnson / Cinch Connectivity Solutions BNC RF Cable Assemblies

Johnson / Cinch Connectivity Solutions BNC RF Cable Assemblies operate at up to a 4GHz frequency range and offer 50Ω or 75Ω impedance. These cable assemblies are available in 12" to 60" lengths with a straight connector type. Johnson / Cinch Connectivity Solutions BNC RF Cable Assemblies also feature gold contact plating.  

Features

  • 12" to 60" cable length
  • Straight connector type
  • Gold contact plating
  • 50Ω or 75Ω connector impedance
  • 4GHz frequency
  • 1500Vrms dielectric withstanding voltage
  • 500Vrms working voltage
Yayınlandı: 2019-07-04 | Güncellenmiş: 2023-12-29