Johnson / Cinch Connectivity Solutions 134-1099-071 RF Adapter
Johnson/Cinch Connectivity Solutions 134-1099-071 SMP/SMPM RF Adapter is a Subminiature Push-On (SMP) to Sub-Miniature Push-on Micro (SMPM) female bullet adapter. This adapter offers the same coveted blind mate functionality as the SMP-size connectors. The 134-1099-071 adapter mitigates axial and radial misalignment with negligible change to VSWR and other signal losses. This SMP/SMPM RF Adapter is ideal for test equipment, instrumentation, phased array radar, and MIMO and active antenna applications.Features
- 50Ohms impedance
- 40GHz maximum frequency
- Gold shell plating
- Beryllium Copper body material
- Bullet adapter style
Additional resource
Yayınlandı: 2023-07-31
| Güncellenmiş: 2023-08-14