Johnson / Cinch Connectivity Solutions 1.85mm Connectors & Adapters
Johnson / Cinch Connectivity Solutions 1.85mm Connectors and Adapters include end launch plugs and jacks, 1.85mm in series adapters, 1.85mm to 2.92mm or SMPM adapters, and a precision 1.85mm termination plug without a chain. These connectors operate to a maximum frequency of 67GHz and have options with or without slide grooves. Johnson / Cinch 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.Features
- 1.85mm pitch connectors
- Product types
- Precision 1.85mm termination plug without chain, 1/4W
- End launch plug and jack
- 1.85mm in series adapters
- 1.85mm to 2.4mm adapters
- 1.85mm to SMPM adapters
Applications
- Test and measurement
- Network routers and switches
- Instrumentation test fixture equipment
Additional Resources
Yayınlandı: 2018-05-23
| Güncellenmiş: 2022-11-07