Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors
Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors are a quick-disconnect version of SMA connectors and share the same internal construction. This KwiQMAte series meets or exceeds MIL-PRF-39012 requirements and is designed based on 50Ω system impedance. Johnson / Cinch Connectivity Solutions QMA connectors operate at frequencies up to 12.4GHz and feature a push-on style interface for more connectors per application.Features
- Snap-on interface for quick and easy installation
- Rotatable 360° after connection for flexibility with installation
- Unique coupling device provides excellent connectivity
- Cabled contacts captivated upon assembly
- Contacts plated with 50µ" of gold for excellent durability and high-frequency performance
- Connector bodies offered with Tri-Alloy as standard finish and gold plating where soldering required
- Flexible cable straight contacts can be crimped or soldered
- Right-angle PC mount features rugged one-piece body with one-piece swept contact
Applications
- Antennas
- Base stations
- Broadcast
- Cable assemblies
- Cellular
- Instrumentation
- Microwave radio
- Radar
- Radios
- RF and microwave components
- Test
Specifications
- 50Ω impedance
- 12.4GHz frequency range
- 500 cycles minimum durability
- -65°C to +165°C operating temperature range
Yayınlandı: 2019-04-23
| Güncellenmiş: 2023-12-29