Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies
Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.Features
- 6" to 36" cable lengths
- Straight and right-angle plug connector types
- 50Ω and 75Ω connector impedance
- 6GHz frequency
- 250Vrms to 335Vrms operating voltage range
Yayınlandı: 2019-07-04
| Güncellenmiş: 2023-12-29