Johnson / Cinch Connectivity Solutions N Style RF Cable Assemblies
Johnson / Cinch Connectivity Solutions N Style RF Cable Assemblies are available in a wide range with cable lengths from 12" to 60". These RF cable assemblies feature a straight-to-straight plug connector type with gold contact plating. The N style RF cable assemblies feature 50Ω connector impedance with 11GHz frequency. Johnson / Cinch Connectivity Solutions N Style RF Cable Assemblies withstand up to 1500Vrms dielectric voltage and operate at 500Vrms voltage.Features
- 12" to 60" cable lengths
- Straight-to-straight plug connector type
- Gold contact plating
- 11GHz frequency
- 50Ω connector impedance
- 1500Vrms dielectric withstanding voltage
- 500Vrms working voltage
Yayınlandı: 2019-07-04
| Güncellenmiş: 2023-12-29