Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters

Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters are multi-functional, high-frequency, push-on adapters suitable for use in a variety of applications. These SMPM adapters provide excellent performance and reliability in extreme shock and vibration conditions. The series offers 65GHz maximum frequency and 50Ω impedance with a voltage standing wave ratio (VSWR) of 1.15 maximum to 18GHz, 1.25 maximum to 40GHz, and 1.45 maximum to 65GHz. Applications for Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters include test equipment and racked electronics.

Features

  • Multi-functional, high-frequency, push-on adapters
  • Excellent performance and reliability
  • 65GHz maximum frequency
  • 50Ω impedance
  • Brass material
  • 0.210" and 0.265" connector lengths
  • Suitable for extreme shock and vibration conditions
  • VSWR
    • 1.15 maximum to 18GHz
    • 1.25 maximum to 40GHz
    • 1.45 maximum to 65GHz

Applications

  • Test equipment
  • Racked electronics
Yayınlandı: 2020-02-24 | Güncellenmiş: 2024-09-27