Jonard Tools FLS-50S Mini Optical Light Source

Jonard Tools FLS-50S Mini Optical Light Source is designed to provide 1310nm or 1550nm wavelengths for single-mode fiber measurements. This stable optical light source features a built-in 2mW visual fault locator, network cable tester, and remote. The Jonard Tools FLS-50S provides CW, 270Hz, 1kHz, and 2kHz modulation outputs and includes FC, SC, and FC-LC adapters to directly connect to UPC/PC FC, SC, and LC fiber connectors.

Features

  • Includes FC, SC, and FC-LC adapters to directly connect to UPC/PC FC, SC, and LC fiber connectors
  • Highly stable output power and wavelengths
  • CW, 270Hz, 1kHz, and 2kHz modulation outputs at 1310nm and 1550nm wavelengths
  • Built-in 2mW visual fault locator (VFL) identifies faults in fiber cable
  • Tests RJ45 connectorized network cables using built-in remote
  • LED screen
    • Backlit for viewing in low-light locations
    • 10-minute auto-off helps preserve battery life

Applications

  • Single-mode fiber measurements
  • Visual fault location
  • Network cable testing

Specifications

  • -5dBm typical output power
  • ±0.05dB/15 minutes or ±0.1dB/8 hours output stability
  • -10°C to +60°C operating temperature range
  • 114.3mm x 66.8mm x 25.4mm dimensions

Kit Contents

  • Fiber optic light source
  • FC adapter
  • SC single-mode adapter
  • FC-LC single-mode adapter
  • Two AAA batteries (required for operation)
  • Hard case

Included Products

Chart - Jonard Tools FLS-50S Mini Optical Light Source
Yayınlandı: 2025-09-02 | Güncellenmiş: 2025-09-17