Jonard Tools SRL Sparc Rapid Linc Mechanical Connectors
Jonard Tools SRL Sparc Rapid Linc Mechanical Connectors are designed for fiber optic cables and connect 250µm and 900µm coated fibers. SRL connectors are ideally suited for quick field installations, providing a simple, tool-free setup that enhances productivity and saves time. Jonard Tools SRL Connectors come in three different types: LCU (LC connector type, UPC singlemode), SCU (SC connector type, UPC singlemode), and SCA (SC connector type, APC singlemode).Features
- Types Available
- LCU (LC connector type, polish type UPC singlemode)
- SCU (SC connector type, polish type UPC singlemode)
- SCA (SC connector type, polish type APC singlemode)
- Works with both 250µm to 900µm coated fiber cables
- No special tools required
- Ideal for quick fieldwork
- Built to withstand demanding environments
- Long-lasting reliability
Specifications
- LC/UPC
- ≤0.3dB typical insertion loss
- -20°C to +85°C operating temperature range
- 1.81” x 0.35” x 0.2” dimensions
- SC/UPC and SC/APC
- ≤0.3dB typical insertion loss
- -40°C to +85°C operating temperature range
- 2” x 0.35” x 0.43” dimensions
Yayınlandı: 2025-09-04
| Güncellenmiş: 2025-09-04