Jorjin MT5B9S-01 60GHz mmWave Radar
Jorjin Technologies MT5B9S-01 60GHz mmWave Radar is based on TI IWR6843 with 3Tx/4Rx and integrates Texas Instruments’ industrial mmWave technology. The Jorjin MT5B9S-01 60GHz mmWave Radar simplifies mmWave sensors’ implementation in the band of 60 to 64GHz. The mmWave Radar includes the Arm Cortex-R4F based processor system, 3Tx 4Rx antenna, and onboard PMIC. The MT5B9S-01 Radar is a competitive design geared towards indoor applications.Features
- Built-in antenna
- Onboard PMIC
- 2.54mm female pin header
- 5V Power-in
- 52mm (L) x 34mm (W) x 7.5mm (H) Dimensions
Applications
- Environment monitor
- Equipment inspection and maintenance
- Personal health care
- Object detection
Block Diagram
Layout
Yayınlandı: 2021-03-19
| Güncellenmiş: 2022-03-11