Jorjin WG3221E00 Evaluation Board
Jorjin Technologies WG3221E00 Evaluation Board is designed for the WG3221-00 BLUETOOTH® Combination Module. The WG3221-00 Wireless Local Area Network and BLUETOOTH Combination Module support 1×1 IEEE 802.11a/b/g/n/ac WLAN standards and BT5.0. The Jorjin WG3221E00 Evaluation Board is configured to SDIO for the WLAN interface and UART for BLUETOOTH.Features
- Headset only 27g, lightweight headset design for longtime wear
- High resolution camera, for recording, live-streaming (up to 1080p), photos and barcode-scanning
- Voice command or head-control can free hands for work
- WLAN, Bluetooth 4.0 Dual Mode, and GNSS
- 3,600mAh Battery for operational efficiency with more runtime
- Supports up to 6hrs of display or 3hrs of video streaming transmission on
- Android OS available
Front & Back View
Yayınlandı: 2021-03-19
| Güncellenmiş: 2022-03-11