Jorjin WS211x LPWAN Sigfox BLE Modules

Jorjin Technologies WS211x LPWAN Sigfox BLE Modules are Sigfox-certified dual-mode (sub-1GHz and BLUETOOTH® low energy) ultra-low-power wireless MCI) modules. The global roaming ‘monarch’ module WS2116 series is embedded with ST BlueNRG-2.

The Jorjin WS211x Modules are cost-effective, high performance, and with low active RF and MCU current consumption. The low-power mode current consumption provides excellent battery life and allows for operation on small coin cell batteries and energy-harvesting applications. Designers have a choice between modules that support Sigfox RC1/3 and RC2/4 or the global roaming ‘monarch’ (Sigfox RC1 to RC6) module.

Features

  • STM BlueNRG-1, S2-LP, sub-1GHz PA, 16MHz, 50MHz & 32.768KHz crystals, DC2DC, and U.FL connector on a single module
  • Stamp-hole 38pins package
  • High performance, ultra-low power cortex-m0 32-bit microcontroller
  • Programmable 160KB Flash
  • 24KB RAM with retention (two 12KB banks)
  • Up to +8dBm BLE RF output power, up to +16dBm sub-1GHz RF output power
  • Excellent performance of receiver sensitivity up to -88dBm (BLE) and -130dBm (Sub-1GHz)
  • 2.0 to 3.6V Low power and wide supply voltage range
  • Internal DC-DC converter built-in

Applications

  • Indoor location
  • Firmware OTA
  • BLE Mesh
  • Connected with mobile
  • Device settings
  • Smart beacon

Specifications

  • -40°C ~ 85°C Operating temperature
  • UARTx1/I2Cx1/SPIx1 Interface

Comparison Chart

Chart - Jorjin WS211x LPWAN Sigfox BLE Modules
Yayınlandı: 2021-03-19 | Güncellenmiş: 2022-03-11