Jorjin XR1 HDK Hardware Development Kit

Jorjin Technologies XR1 HDK Hardware Development Kit is based on the XR1-SOM, a sleek and powerful System-on-Module based on Qualcomm® XR1 Snapdragon™ Platform. The XR1 HDK supports WIFI/BT connectivity and Android OS. The Jorjin XR1 HDK Hardware Dev Kit is easily connected to an AR/VR “smart viewer” through a USB Type-C connector and is optimized for developing AR/VR applications running on Qualcomm XR1 platform.

Features

  • Application Processor
    • 17x38mm SiP Module w/ Qualcomm® Snapdragon™ SXR1130 + eMCP (4GB LPDDR/64GB eMMC) + PM760 / PM 670L
  • WQ3132 Wireless Module
    • 13x13mm SiP Module w/ Qualcomm® WCN3990, supports 802.11a/b/g/n & 11ac, Bluetooth 5.0
  • Qualcomm® SDR660G GPS
  • Android 8.1 OS support

Function Overview

Jorjin XR1 HDK Hardware Development Kit

Front & Back Overview

Jorjin XR1 HDK Hardware Development Kit
Yayınlandı: 2021-03-19 | Güncellenmiş: 2022-03-11