JST Connectors ATSS Sealed Connectors

JST Automotive Connectors ATSS 0.64mm Sealed Connectors feature standard USCAR footprints and an optional connector position assurance (CPA), Independent Security Lock Mechanism.

Features

  • 0.64mm Sealed Connector
  • Compliant with the Standard USCAR footprints
  • (Optional) Connector Position Assurance (CPA), Independent Security Lock Mechanism
  • Optional cable cover available for cable routing
  • Standard - USCAR

Specifications

  • 5A DC max. current rating 
  • 14V DC voltage rating 
  • -40°C ~ +125°C (including temperature rise in applying electrical current) temperature range
  • Initial value/15mΩ max. (after environmental testing/15mΩ max.) contact resistance 
  • 100MΩ min. insulation resistance 
  • SAE/AVSS/CAVS 0.3mm2 to 0.8mm2 applicable wire 
Yayınlandı: 2014-08-06 | Güncellenmiş: 2022-03-11