JST Connectors CPT Connectors

JST Automotive Connectors CPT Series wire-to-board connectors feature a low-profile, 2.0mm pitch design. The connectors are available in 2 to 20 circuits, have a current 3A AC (0.3mm2, single circuit), DC, and a voltage rating of 50V AC, DC. JST Automotive Connectors CPT Series temperature range is -40ºC to +100°C and the CPT Series is ELV/RoHS compliant.

Features

  • 3A AC, DC (0.3mm2, single circuit) current rating 
  • 50V AC, DC voltage rating 
  • -40°C ~ +100°C (including temperature rise in applying electrical current) temperature range 
  • Contact resistance
    • Initial value / 8mΩ max.
    • After environmental testing / 16mΩ max.
  • 100MΩ min. insulation resistance 
  • Applicable wire
    • AESSX-f/AVSS
    • 0.3mm²
Yayınlandı: 2014-03-31 | Güncellenmiş: 2022-03-11