JST Connectors JRF FAKRA Automotive Coaxial Cable Connectors

JST JRF FAKRA Automotive Coaxial Cable Connectors satisfy demanding environmental requirements in the automotive industry with a SubMiniature version B (SMB) design that can operate up to a frequency of 6GHz. The high-frequency JRF Connectors incorporate a plastic housing design with an option of fourteen mechanical and color-coding elements to prevent incorrect mating. With primary and secondary lock features, the JRF FAKRA Automotive Coaxial Cable Connectors are secure in challenging environments. These JST components operate with a -40°C to +105°C temperature range with a 1A maximum current rating and 800VAC/minute withstanding voltage. The JRF connector coaxial cable jacks/plugs meet USCAR/FAKRA specifications and are also compliant with ISO20860-1, -2, USCAR17–18, and DIN72594-1 standards.

Features

  • Unsealed connector options
    • Board-to-wire, PCB header
    • Wire-to-wire, inline
  • Lock functions
    • Retainer/Terminal Position Assurance (TPA) primary lock function
    • Secure locking device secondary lock function
  • Highly reliable contact design
  • Incorrect mating prevention with 14 mechanical/color key codes
  • High-speed performance
  • Up to 6GHz frequency
  • Interface compatible with USCAR-18 and ISO20860-1 (wire-to-wire only)

Applications

  • Automotive
    • GPS (Telematics or navigation)
    • GSM (Cellular phone)
    • Keyless Entry
    • Surround Cameras
    • DAB (Radio)
    • Antenna
  • Home Appliance
    • Smart Connectivity

Specifications

  • DC to 6GHz frequency range
  • 1AAC/DC maximum current rating
  • 800VAC withstanding voltage for 1 minute
  • Contact resistance
    • 5mΩ to 24mΩ maximum for the center contact
    • 5mΩ to 6mΩ for the outer contact
  • 100MΩ minimum insulation resistance
  • 1.5V maximum VSWR
  • 0.45dB maximum insertion loss
  • 50Ω characteristic impedance
  • -40°C to +105°C temperature range
  • LS cable (1.5DS-CV)
Yayınlandı: 2021-07-19 | Güncellenmiş: 2022-03-11