JST Connectors SUH Connectors
JST Connectors SUH Connectors are wire-to-board disconnectable crimp-style connectors designed for miniaturized applications. These connectors feature a 0.8mm pitch, making them ideal for compact electronic devices and high-density PCB layouts. The SUH connectors housing lance method provides good workability, and the constriction contact method provides excellent contact reliability. These connectors operate within a temperature range of -25°C to 85°C. The SUH connectors are commonly used in consumer electronics, industrial equipment, and IoT devices.
Features
- Headers are for common use with the SUR connector
- 1A current rating
- Miniaturization
- 0.8mm pitch/disconnectable crimp style connectors
- Compliant with RoHS
Applications
- Consumer electronics:
- Smartphones
- Cameras
- Wearables
- Industrial automation and control systems
- IoT devices and sensors
- Automotive electronics, such as compact modules
Specifications
- 1A AC, DC (AWG #28) current rating
- 30V AC, DC voltage rating
- -25°C to 85°C operating temperature range (including temperature rise in applying electrical current)
- Contact resistance:
- Initial value/30mΩ maximum
- After environmental tests/50mΩ maximum
- 100MΩ minimum insulation resistance
- 200VAC/minute withstanding voltage
- Applicable wire:
- Conductor size/AWG #32 to AWG #28
- Insulation O.D/0.5mm to 0.6mm
PC Board Layout and Assembly Layout
Schematic
Yayınlandı: 2025-11-28
| Güncellenmiş: 2025-12-04