JST Connectors ULH Automotive Rectangular Cable Assemblies

JST Connectors ULH Automotive Rectangular Cable Assemblies feature ULH connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 22AWG. JST ULH connectors are 5A automotive board-to-wire connectors that meet USCAR-2 and LV214 standards.

Features

  • Cable assembly
    • 22AWG wire gauge
    • TPE-E wire style
    • 50.8mm to 304.8mm (2" to 12") inside length
    • Black wire color
    • Double-ended automotive pre-crimp lead configuration
  • Connectors
    • Board-to-wire connectors
    • Maintains electrical and mechanical properties at high temperatures
    • USCAR-2 and LV214 standards

Specifications

  • 3.5mm height
  • 2 to 10 circuits (connectors)
  • 5.0A maximum current
  • 1000VAC withstanding voltage
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - JST Connectors ULH Automotive Rectangular Cable Assemblies
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-12-21