JST Connectors WMC Automotive Rectangular Cable Assemblies
JST Connectors WMC Automotive Rectangular Cable Assemblies feature WMC connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 22AWG. JST WMC connectors are 3A waterproof sealed automotive wire-to-wire connectors with a UL 94V-0 flammability rating.
Features
- Cable assembly
- 22AWG wire gauge
- FLRY-A wire style
- 50.8mm to 304.8mm (2" to 12") inside length
- Black wire color
- Double-ended automotive pre-crimp lead (F-F, M-F, and M-M) configuration
- Connectors
- Sealed wire-to-wire connectors
- Waterproof mat seal
- Connector Position Assurance (CPA) design
- UL 94V-0 flammability rating
Specifications
- 0.50mm terminal size
- 1.8mm pitch (2 and 8 circuits) or 2.0mm pitch (4 circuits)
- 3.0A maximum current
- 1000VAC withstanding voltage
- 2 to 8 circuits (connectors)
- -40°C to +105°C operating temperature range
Additional Resources
Dimensions
Yayınlandı: 2025-10-08
| Güncellenmiş: 2025-12-21