JUMPtec COMe Evaluation Carrier2 T10

JUMPtec COMe Evaluation Carrier2 T10 is designed to allow embedded application developers to run quickly on the COM Express® Mini modular platform, giving them a head start on total system design. The COMe Evaluation Carrier2 T10 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, DisplayPort I, Gigabit Ethernet, and more. With a complete array of connectors, the Kontron COMe Evaluation Carrier2 T10 serves as a reference design for other more customized variations.

Features

  • COM Express Rev. 2.1, pin-out Type 10 compliant
  • 305mm x 244mm dimensions (ATX)
  • COM Express Mini with pin-out Type 10 supported
  • Graphics
    • 1x LVDS/JILI FFC40 connector
    • 1x DisplayPort
  • Hard Disk
    • 1x SATA
    • 1x mSATA socket
    • 1x SD-Card
  • USB
    • 2x USB 3.0/2.0
    • 5x USB 2.0
  • PCI Express/PCI support
    • 2x PCIe x16 (electrically x1)
    • 1x PCIe x1
    • 1x miniPCIe (with USB)
  • Audio
    • Realtek ALC888 HD-Audio
    • S/PDIF in/out
  • 1x 10/100/1000 MBit RJ45 Ethernet connector
  • Serial
    • 2x UART on pin-header
    • 2x RS232 from SIO
  • Special Features
    • 1x PWM fan from COM
    • SPI and LPC boot
    • Hardware power button simulation
    • Port80 POST Code Display
  • Carrier EEPROM
  • ATX power supply 24+4 pin
  • Wide range input support on 4-pin Connector for Module Supply
  • 0°C to +60°C operating temperature range
  • -30°C to +85°C storage temperature range
  • 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
Yayınlandı: 2019-10-23 | Güncellenmiş: 2025-10-29