Ka-Ro Electronics TXMP2 Computer On Module

Ka-Ro Electronics TXMP2 Computer On Module is part of the TX family and includes an STM32MP255 processor with 1.5 GHz dual Arm® Cortex®-A35. The STM32MP2 is an industrial-grade 64-bit solution for secure Industry 4.0 and advanced edge computing applications that require high-end multimedia capabilities. This module features 1GB LPDDR4 SDRAM RAM, 4GB eMMC ROM, and a 5V ±10% power supply. The TXMP2 Computer On Module (COM) provides an RGB display interface, 3D GPU, and 1080p60 video de-/encode. This computer-on module is ideal for industrial, medical, and IoT applications and comes in a DIMM200-module (67.6mm x 26mm x 4mm) size.

Features

  • STM32MP255 processor
  • 1.5GHz dual Arm® Cortex®-A35
  • 1GB LPDDR4 RAM
  • 4GB eMMC ROM
  • 5V +/- 10% power supply
  • 26mm SO-DIMM size
  • Industrial grade
  • -40°C to 85°C operating temperature range
  • Display support:
    • RGB display interface
    • 3D GPU: OpenGL® ES 3.1 - Vulkan 1.1, OpenCL™ 1.2, OpenVX™ 1.1, up to 149Mtriangle/s, and 900Mpixel/s
    • 1080p60 video de-/encode
  • Connectivity:
    • 2x Ethernet
      • 10/100 Ethernet with PHY
      • Gb Ethernet, RGMII
  • 2x USB 2.0, 1x PCIe or 1x USB 2.0, and 1x USB 3.0
  • Up to 9x UART, 8x I2C, 8x SPI, and 3x FlexCAN
  • 1x eMMC/SD
  • MIPI-CSI (2-lane)
  • 3.3V I/O

Applications

  • Industrial requirements
  • Medical
  • IoT

STM32MP255 Block Diagram

Block Diagram - Ka-Ro Electronics TXMP2 Computer On Module
Yayınlandı: 2025-02-20 | Güncellenmiş: 2025-03-17