FURUNO TB-1 Field Time Sync Generator & Accessory Kit

FURUNO TB-1 Field Time Sync Generator is a portable GNSS reference signal generator for RF system maintenance and R&D in the field. The TB-1 (main unit only) provides one pulse per second (1PPS) and a 10MHz reference frequency, both synchronized with Coordinated Universal Time (UTC), which can be used in digital broadcast, 5G, and V2X system field testing for time synchronization and frequency measurement purposes. 

The FURUNO TB-1 Field Time Sync Generator can do the same work as an atomic clock to measure the synchronization delay of mobile base stations. The frequency output of TB-1 is as stable as an atomic oscillator. It can be used as a reference signal for frequency checks of rubidium oscillators used in broadcasting stations and for field reception surveys. The TB-1 can be used for experiments in moving vehicles as it has a small form factor and is easy to handle. The device is suitable for frequency and delay measurements in V2X system development and for synchronizing multiple sensors with the UTC.

The internal GNSS receiver of the TB-1 includes countermeasures against GNSS vulnerabilities such as multipath, jamming, spoofing, and GNSS signal loss. The GNSS receiver also includes the Dynamic Satellite Selection™ algorithm, which minimizes deterioration of time synchronization performance by choosing only the high-quality satellite signals. The TB-1 GNSS satellite reception can be checked and managed on an Android™ smartphone or tablet via the FURUNO TB-1 app.

TB-1 (Main Unit Only) and TB-1KIT are separate products and should be purchased together.

Features

  • Onboard OCXO oscillator
  • GNSS reception capability - GPS L1C/A, GLONASS L1OF, Galileo E1B/E1C, QZSS L1C/A, QZSS L1S, SBAS L1C/A
  • <5 min time to lock
  • 10MHz output (Lock state)
    • Allan variance: <5 x 10 to 11 (@ τ = 1s)
    • Long-term stability (24h average): <1 x 10 to 12
    • 6.5dBm sine-wave output level
    • 50Ω impedance
  • 1PPS output (Lock state)
    • <40ns accuracy 
    • <4.5ns(1σ)stability; compliant with PRTC-A/PRTC-B
    • 3.3V (LVCMOS) output level 
    • UTC synchronization edge: Rising (default, Software configurable)
  • 1PPS output (holdover)
    • Long term: <±1.5μs/2h, <±50μs/24h
    • Short term: <±3μs/1h (typical)
  • Power supply
    • USB Type-C™
    • 5VDC, 2A
    • 3.3V antenna terminal with superimposed DC voltage
  • Interfaces
    • GNSS antenna: SMA
    • 10MHz: SMA
    • 1PPS: SMA
    • Power USB: USB Type-C
    • Data USB: USB Type-C
  • LED indicators for Lock, Alarm, and Power
  • Environment
    • -40°C to +85°C operating temperature
    • 85% RH maximum operating humidity
  • Dimensions
    • 141.0mm × 36.0mm × 60.0mm (excluding SMA connectors)
    • 255g in weight

Applications

  • Frequency and time delay measurements in V2X (vehicle-to-vehicle and road-to-vehicle communication) systems on moving vehicles
  • Synchronization delay measurements at 5G and 4G base stations
  • Frequency measurements at terrestrial digital broadcasting stations
  • Research and development of wireless communication equipment in laboratories

Kit Contents

  • TB-1 unit
  • Active multi-GNSS patch antenna with 5m cable
  • 2x USB cables
  • Operation manual

Videos

Accessories

Front Panel

FURUNO TB-1 Field Time Sync Generator & Accessory Kit

Setup Example

FURUNO TB-1 Field Time Sync Generator & Accessory Kit
Yayınlandı: 2022-08-26 | Güncellenmiş: 2024-07-17