Kaga FEI EC4LxBA1 BLUETOOTH® 6 Modules

Kaga FEI EC4LxBA1 BLUETOOTH® 6 Modules feature a built-in antenna and a Nordic chip with Platform Security Architecture (PSA) level 3 certification, ensuring secure IoT development. The integrated antenna is pre-certified with the FCC (USA), ISED (Canada), and Radio Law MIC (Japan) to reduce development time and costs. These modules offer advanced security to protect against cyberattacks and support multi-protocol use, including Bluetooth Low Energy (LE), Thread, and Matter standards. The devices can also communicate using a proprietary 4Mbps mode. Memory options include 1.5MB Non-Volatile Memory (NVM)/256KB RAM for EC4L15BA1, 1MB NVM/192KB RAM for the EC4L10BA1, 0.5MB NVM/96KB RAM for the EC4L05BA1. These Kaga FEI Bluetooth 6 modules are ideal for medical devices, PC accessories, industrial equipment, and smart home applications.

Features

  • Multiple memory options
  • Advanced security level
  • Multi-protocol support
  • Built-in antenna and pre-certified

Applications

  • IoT devices
  • Industrial equipment
  • Smart homes, lighting, and smart keys
  • PC accessories
  • Medical devices

Specifications

  • 2402MHz to 2480MHz frequency with +7dBm output power
  • 1.7V to 3.6V single power supply
  • Single-mode Bluetooth Core 6.0/802.15.4 (Thread, Zigbee)
  • 4Mbps data rate option for 2.4GHz proprietary
  • Bluetooth function 2M/1M/500k/125kbps/ channel sounding
  • Nordic nRF54L05, nRF54L10, or nRF54L15 chip
  • Memory:
    • EC4L05BA1:
      • 0.5MB NVM
      • 96KB RAM
    • EC4L10BA1:
      • 1MB NVM
      • 192KB RAM
    • EC4L15BA1:
      • 1.5MB NVM
      • 256KB RAM
  • Integrated system clock/sleep clock, LC for DC/DC
  • Integrated high-performance PCB antenna
  • Arm® Cortex®-M33 processors with TrustZone® (128MHz)
  • RISC-V coprocessor
  • Designed for PSA-certified level 3 IoT security standard
  • Peripherals include global RTC, 14-bit ADC, and software-defined peripheral enabled by the RISC-V coprocessor
  • 29-pin GPIO
  • 9.6mm x 12.9mm x 2mm maximum outline
  • -40°C to +105°C operating temperature range
  • Bluetooth logo and Japan, FCC, and ISED qualification
  • ETSI EN 300 328 v2.2.2 conducted test report available
  • RoHS compliant / completely lead-free

Block Diagram

Block Diagram - Kaga FEI EC4LxBA1 BLUETOOTH® 6 Modules

Outline/Appearance

Mechanical Drawing - Kaga FEI EC4LxBA1 BLUETOOTH® 6 Modules
Yayınlandı: 2025-08-11 | Güncellenmiş: 2026-07-06